- RS Stock No.:
- 186-4830
- Mfr. Part No.:
- 1747981-1
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each (On a Tape of 300)
PHP167.333
(exc. VAT)
PHP187.413
(inc. VAT)
Units | Per Unit | Per Tape* |
300 - 1200 | PHP167.333 | PHP50,199.90 |
1500 + | PHP163.987 | PHP49,196.10 |
*price indicative |
- RS Stock No.:
- 186-4830
- Mfr. Part No.:
- 1747981-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivitys (TE) connector incorporating high-definition multimedia interface (HDMI) technology is an interface for consumer electronics products such as digital television, set-top boxes, and multimedia players. The product specification is usually controlled by the industry specification for HDMI standard (Specification Version 1.3a). HDMI technology supports standard, enhanced or high-definition video, plus multi-channel audio on a single cable.
Simple, user friendly connector
Full shielding for ESD protection and lead-free process available
Available with or without panel flange
19 positions and 5 Gbps of bandwidth to support video and multi-channel audio in a single cable
Replaces existing audio and digital cabling in one assembly
Easy to use friction lock design provides secure electrical contact and smooth cable insertion/extraction
Applications
HD televisions
Set-top boxes
Telepresence systems
Gaming applications
Screens and displays
Non display related 19P, 5 Gbps applications
Full shielding for ESD protection and lead-free process available
Available with or without panel flange
19 positions and 5 Gbps of bandwidth to support video and multi-channel audio in a single cable
Replaces existing audio and digital cabling in one assembly
Easy to use friction lock design provides secure electrical contact and smooth cable insertion/extraction
Applications
HD televisions
Set-top boxes
Telepresence systems
Gaming applications
Screens and displays
Non display related 19P, 5 Gbps applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 19 |
Size | Standard |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium Nickel |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 500mA |
Housing Material | Thermoplastic |
Colour | Black |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series Number | 1747981 |