Amphenol ICC Female Receptacle 40V
- RS Stock No.:
- 787-126
- Mfr. Part No.:
- 10118241-001RLF
- Manufacturer:
- Amphenol ICC
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-126
- Mfr. Part No.:
- 10118241-001RLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Receptacle | |
| Current | 0.5A | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Mount Type | Surface | |
| Voltage | 40V | |
| Housing Material | Copper Alloy | |
| Colour | Black | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | FCI | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Receptacle | ||
Current 0.5A | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Mount Type Surface | ||
Voltage 40V | ||
Housing Material Copper Alloy | ||
Colour Black | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series FCI | ||
- COO (Country of Origin):
- CN
The Amphenol HDMI receptacle connector provides a Compact and user-friendly Interface for High quality multimedia transmission, effectively replacing traditional DVI connectors in various consumer electronics applications.
Choice of partial SMT/PiP or full SMT mounting style
Available in right angle and straight versions
Constructed with a metal Shell for enhanced EMI shielding
Designed for excellent durability with a lifecycle of 10,000 cycles
RoHS compliant, ensuring environmentally friendly use
Offers low impedance mismatch for optimal performance
Straight version includes additional grounding pins for improved EMI performance
Related links
- Amphenol ICC 10 Way Push-Push SD Memory Card Connector, Solder
- Amphenol ICC Right Angle Female 4 Row, 30 Way
- Amphenol Communications Solutions Type A 19 Way Right Angle Female Feedthrough HDMI Connector 40V ac
- Amphenol ICC 10090929 15 Way Straight Through Hole D-Sub Connector Female
- Amphenol ICC DDO 50 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC Tab
- Amphenol ICC Tab
- Amphenol ICC MINITEK Series Female Terminal 24 AWG Max
