Multimedia Connect 47 x 18 x 28 mm Axial Female RJ45 Connector 72V
- RS Stock No.:
- 642-699
- Mfr. Part No.:
- 5X8FS8
- Manufacturer:
- Multimedia Connect
Subtotal (1 box of 8 units)*
PHP39,244.66
(exc. VAT)
PHP43,954.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP39,244.66 | PHP4,905.583 |
*price indicative
- RS Stock No.:
- 642-699
- Mfr. Part No.:
- 5X8FS8
- Manufacturer:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Product Type | RJ45 Connector | |
| Size | 47 x 18 x 28 mm | |
| Current | 2A | |
| Contact Material | Platine, Copper, Bronze | |
| Connector Gender | Female | |
| Orientation | Axial | |
| Mount Type | No | |
| Voltage | 72V | |
| Housing Material | Polyphenylene Sulphide, 40% Fibreglass | |
| Minimum Operating Temperature | -10°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 50173-1, IEC 60603-7-81 CAT8, ISO/IEC 11801 Categorie 8, AINSI/TIA/EIA-568.2-D CAT8, IEEE 802.3bt (4pPoE) | |
| Series | GAMME 5X | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Product Type RJ45 Connector | ||
Size 47 x 18 x 28 mm | ||
Current 2A | ||
Contact Material Platine, Copper, Bronze | ||
Connector Gender Female | ||
Orientation Axial | ||
Mount Type No | ||
Voltage 72V | ||
Housing Material Polyphenylene Sulphide, 40% Fibreglass | ||
Minimum Operating Temperature -10°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 50173-1, IEC 60603-7-81 CAT8, ISO/IEC 11801 Categorie 8, AINSI/TIA/EIA-568.2-D CAT8, IEEE 802.3bt (4pPoE) | ||
Series GAMME 5X | ||
- COO (Country of Origin):
- CN
The CAE Groupe RJ45 CAT8 360° shielded connector has been designed with our latest dual circuit PCB technology, allowing for electrical compensation that will provide excellent NEXT margins.
Excellent transmission performance up to 40Gbit/s on a Class I link
Sustainability of the installation thanks to its multi exits flange
Time saving and easy to connect
Related links
- Multimedia Connect 28.25 mm 1 Way Straight Female RJ45 Connector 72V
- Multimedia Connect 28.25 mm 8 Way Straight Female RJ45 Connector 72V
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 100 Way
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 100 Way
- Multimedia Connect LK6AFS Series RJ45 Connector Female Cat6a Shielded Straight
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6a 360° Shielded Angled 1 Port 1 Way
- CAE Multimedia Connect RJ45 Series RJ45 Connector Male Cable Cat6a 360° Shielded Angled 1 Port 1 Way
- Multimedia Connect LK6FSTL8 Series RJ45 Connector Female, Cat6 Shielded Straight 8 Way
