S2CEB 45 x 45 mm Female/Female Plastron
- RS Stock No.:
- 642-619
- Mfr. Part No.:
- AMHDMIFF
- Manufacturer:
- S2CEB
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,033.52
(exc. VAT)
PHP1,157.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,033.52 | - |
| 10 + | PHP950.70 | 8% |
*price indicative
- RS Stock No.:
- 642-619
- Mfr. Part No.:
- AMHDMIFF
- Manufacturer:
- S2CEB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | Plastron | |
| Size | 45 x 45 mm | |
| Connector Gender | Female/Female | |
| Housing Material | ABS | |
| Colour | White | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type Plastron | ||
Size 45 x 45 mm | ||
Connector Gender Female/Female | ||
Housing Material ABS | ||
Colour White | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The CAE Groupe 45 x 45 faceplate with 1 female mini Jack 3.5 mm socket and on the back the possibility of soldering an audio cable of type CA 40 or VIPER. This faceplate fits into a trunking and is used to convey a balanced stereo audio signal.
Made of ABS material
Plug and play connection on a male / male cord
Related links
- S2CEB 45 mm Female HDMI Connector
- RS PRO Silver Anodised Aluminium Strut Profile 45 x 45 mm 8 mm Groove 45 x 45 mm Square, Series RS Pro
- RS PRO Silver Anodised Aluminium Strut Profile 45 x 45 mm 8 mm Groove 45 x 45 mm Square, Series RS Pro
- Bosch Rexroth Strut Fixing & Connection Element Adjustable Foot 45 x 45 mm
- RS PRO Silver Anodised Aluminium Strut Profile 45 x 45 mm 10 mm Groove 45 x 45 mm Square
- Bosch Rexroth Strut Fixing & Connection Element Shelf Support 45 x 45 mm
- Bosch Rexroth Grey Polypropylene End Cap 45 x 45 mm Strut Profile
- RS PRO Metal Masonry Anchor M4 x 45 x 45 mm 7 mm
