Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,928.07
(exc. VAT)
PHP2,159.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,928.07 |
| 10 + | PHP1,773.72 |
*price indicative
- RS Stock No.:
- 533-694
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Connector | |
| Mount Type | Hole | |
| Housing Material | Metal | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | FT | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Connector | ||
Mount Type Hole | ||
Housing Material Metal | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Series FT | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO HDMI Connector
- RS PRO C3 19 Way Straight Female HDMI Connector
- RS PRO 24 mm Male/Female HDMI Connector 30V
- RS PRO HDMI Adapter Micro HDMI Male Female HDMI
- RS PRO 19 Way Straight Female HDMI Connector
- RS PRO Type A 20 Way Straight Female HDMI Connector
- RS PRO C4 19 Way Straight Female HDMI Connector
- RS PRO Standard 19 Way Straight Female HDMI Connector

