RS PRO, 2 m HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- RS Stock No.:
- 839-447
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP900.83
(exc. VAT)
PHP1,008.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP900.83 |
*price indicative
- RS Stock No.:
- 839-447
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO cable delivers high-speed connectivity for devices using the HDMI Mini C connector, ensuring reliable transmission of audio and video signals across a 2m length.
Mini HDMI Male connector for versatile connectivity
Designed with a 2m length to suit various setups
Black cable for a sleek and discreet appearance
Supports High Speed with Ethernet for enhanced performance
Related links
- Molex 88768 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO CDLHD-001.5 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black, Grey
- Belden HDE007MB series - Male HDMI to Male HDMI Black
- Belden HDE001MB series - Male HDMI to Male HDMI Black
