RS PRO CDLHD-001.5 series, 1.5 m HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- RS Stock No.:
- 839-446
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP1,073.25
(exc. VAT)
PHP1,202.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,073.25 |
*price indicative
- RS Stock No.:
- 839-446
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | CDLHD-001.5 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series CDLHD-001.5 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The RS PRO HDMI Male to HDMI Male cable is designed to combine high-definition video and audio in a single connection, ensuring seamless performance across various digital devices.
HDMI Male connectors provide reliable connectivity for audio-visual devices
The 1.5m length offers flexibility for setups in different spaces
The cable is flat, ensuring easier routing and reduced clutter
Black cable colour allows for discreet installation alongside other equipment
Related links
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- StarTech.com HDMM series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- StarTech.com RHDMM series - Male HDMI to Male HDMI Black
- RS PRO - Male Micro HDMI to Male HDMI, Black
- Roline - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male Micro HDMI, Black
