RS PRO, 350 mm HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- RS Stock No.:
- 839-445
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP965.37
(exc. VAT)
PHP1,081.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP965.37 |
*price indicative
- RS Stock No.:
- 839-445
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 350mm | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 350mm | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO high-quality HDMI splitter cable designed to seamlessly connect one HDMI source to two displays, facilitating efficient content sharing without the hassle of swapping cables.
1x male HDMI connector for input
2x female HDMI sockets for multiple outputs
Length of 35 cm for flexible placement
Robust black colour for a professional appearance
Related links
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Van Damme UltraThinH series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Female HDMI, Black
- RS PRO - Male HDMI to Male HDMI Black
- Molex 88768 series - Male HDMI to Male HDMI Black
