StarTech.com HDMI21-CBL-8K60 series, 5 m 7680 x 4320 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 828-080
- Mfr. Part No.:
- HDMI21-CBL-8K60-5M
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,311.04
(exc. VAT)
PHP3,708.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,311.04 |
*price indicative
- RS Stock No.:
- 828-080
- Mfr. Part No.:
- HDMI21-CBL-8K60-5M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI21-CBL-8K60 | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Jacket Material | TPE | |
| Maximum Resolution | 7680 x 4320 px | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI21-CBL-8K60 | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Jacket Material TPE | ||
Maximum Resolution 7680 x 4320 px | ||
- COO (Country of Origin):
- VN
Related links
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com to HDMI HDMI Adapter 4 1 Supported Display(s) - 7680 x 4320 px
- StarTech.com 1 Port HDMI over HDMI HDMI Signal Booster 10 m, 7680 x 4320 pixel Maximum Resolution

