StarTech.com HDMI21-CBL-8K60 series, 500 mm 7680 x 4320 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black

N

This image is representative of the product range

Subtotal (1 unit)*

PHP928.49

(exc. VAT)

PHP1,039.91

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP928.49

*price indicative

Sponsored
StarTech.com
RS Stock No.:
828-079
Mfr. Part No.:
HDMI21-CBL-8K60-50CM
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Length

500mm

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

HDMI21-CBL-8K60

Standards/Approvals

CE/FCC/ICES EMC

Maximum Resolution

7680 x 4320 px

Jacket Material

Thermoplastic Elastomer

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy