Master Lock Steel Steel Lockout Hasp, 25 mm 60mm 82 mm
- RS Stock No.:
- 949-831
- Mfr. Part No.:
- 418
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP741.49
(exc. VAT)
PHP830.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP741.49 |
*price indicative
- RS Stock No.:
- 949-831
- Mfr. Part No.:
- 418
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout Hasp | |
| Material | Steel | |
| Finish | Steel | |
| Staple Hole Diameter | 25mm | |
| Length | 82mm | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout Hasp | ||
Material Steel | ||
Finish Steel | ||
Staple Hole Diameter 25mm | ||
Length 82mm | ||
Width 60mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Safety Hasp security solution is designed to provide reliable protection for various environments, ensuring peace of mind wherever it is deployed. Its robust design caters specifically to security needs, proving essential for safeguarding your valuables.
Constructed from high-quality materials for enhanced durability
Weather-resistant features protect against outdoor conditions
Easy-to-use locking mechanism for quick access in critical situations
Compact size makes it convenient for mobile usage
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
