Centurion Safety Spectrum White Safety Helmet Adjustable

Subtotal (1 unit)*

PHP4,192.09

(exc. VAT)

PHP4,695.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,192.09

*price indicative

RS Stock No.:
265-6034
Mfr. Part No.:
S20WRSBH
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

White

Chin Strap Included

No

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

Yes

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Suspension Adjustment Type

Ratchet

Peak Type

Short

Rain Gutter

No

Standards/Approvals

EN 397

Series

Spectrum

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
GB
The Centurion Safety product is a spectrum specialised safety helmet with integrated over spectacles, which provides grade B medium energy impact protection. It is also available with secure plus 4 point chinstrap for added security and optimum head retention. It also has eyewear, which provides extra lateral and bottom coverage and provides extra protection against particles.

Soft nose bridge for enhanced wearer comfort

Full adjustment built in to ensure the user can obtain a perfect fit

Anti scratch and anti mist coating on eyewear provides improved durability and visibility

Shell material is made from ABS

The Centurion helmet has an in use life of up to 5 years

Includes a wheel ratchet headband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy