Centurion Safety Spectrum Light Blue Safety Helmet Adjustable
- RS Stock No.:
- 265-6028
- Mfr. Part No.:
- S20LBRSBH
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
PHP3,918.49
(exc. VAT)
PHP4,388.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,918.49 |
*price indicative
- RS Stock No.:
- 265-6028
- Mfr. Part No.:
- S20LBRSBH
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Light Blue | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Short | |
| Suspension Adjustment Type | Ratchet | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | Spectrum | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Light Blue | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Short | ||
Suspension Adjustment Type Ratchet | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series Spectrum | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Centurion Safety product is a spectrum specialised safety helmet with integrated over spectacles, which provides grade B medium energy impact protection. It is also available with secure plus 4 point chinstrap for added security and optimum head retention. It also has eyewear, which provides extra lateral and bottom coverage and provides extra protection against particles.
Soft nose bridge for enhanced wearer comfort
Full adjustment built in to ensure the user can obtain a perfect fit
Anti scratch and anti mist coating on eyewear provides improved durability and visibility
Shell material is made from ABS
The Centurion helmet has an in use life of up to 5 years
Includes a wheel ratchet headband
Related links
- Centurion Safety Spectrum Light Blue Safety Helmet Adjustable
- Centurion Safety Spectrum Blue Safety Helmet Adjustable
- Centurion Safety Spectrum Black, Blue Safety Helmet Adjustable
- Centurion Safety Light Blue Safety Helmet Adjustable
- Centurion Safety Concept Core Light Blue Safety Helmet Adjustable
- Centurion Safety Spectrum Blue Safety Helmet Ventilated Adjustable
- Centurion Safety Spectrum Yellow Safety Helmet Adjustable
- Centurion Safety Spectrum Green Safety Helmet Adjustable
