Centurion Safety Nexus Core Blue Safety Helmet Ventilated Adjustable

Subtotal (1 unit)*

PHP1,926.28

(exc. VAT)

PHP2,157.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,926.28

*price indicative

RS Stock No.:
265-6012
Mfr. Part No.:
S16EBRF
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

Blue

Chin Strap Included

No

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Micro

Suspension Adjustment Type

Ratchet

Rain Gutter

No

Standards/Approvals

EN 397

Series

Nexus Core

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
GB
The Centurion Safety product is a nexus core safety helmet that combines advanced industrial safety standards with modern styling including micro peak for optimum visibility and dry tech sweatband for all day comfort. The helmet is made from high performance ABS material and its creative design enables low temperature performance, lateral deformation and optimal strength to weight ratio allows for a strong, protective helmet.

Optimised Micro peak providing maximum upward visibility

Fully removable and adjustable 4 point chinstrap accessories available

Premium Dry Tech sweatband as standard for maximum comfort

The Centurion helmet has an in use life of up to 5 years

Euro accessory slot also available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy