Centurion Safety 1125 Classic Red Safety Helmet Adjustable

Subtotal (1 unit)*

PHP1,330.91

(exc. VAT)

PHP1,490.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,330.91

*price indicative

RS Stock No.:
265-6000
Mfr. Part No.:
S03CRG/9013252
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

Red

Chin Strap Included

No

Adjustable

Yes

Ventilated

No

Integrated Eye Shield

No

Material

High Density Polyethylene

Accessory Slots

Yes

Integral Sweatband

Yes

Suspension Adjustment Type

Ratchet

Peak Type

Long

Rain Gutter

No

Standards/Approvals

EN 397

Series

1125 Classic

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
GB
The Centurion Safety product is a general purpose safety helmet with a 6 point terylene cradle and brushed nylon sweatband. It is made from high density polyethylene and has maximum flexibility with reduced or full peak available.

Includes a Combi accessory slot

Cradle is made from 6 Point Terylene webbing

Brushed Nylon sweatband also available

The Centurion safety helmet has an in use life of up to 5 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy