Centurion Safety Concept Core Yellow Safety Helmet Adjustable

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
265-5968
Mfr. Part No.:
S08CHVYCBH
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

Yellow

Chin Strap Included

No

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Suspension Adjustment Type

Ratchet

Peak Type

Short

Rain Gutter

No

Series

Concept Core

Standards/Approvals

EN 397

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
GB
The Centurion Safety product is a light, strong and comfortable helmet. It is manufactured from high quality, strong ABS material and is up to 20 percent lighter than most other helmets. It provides high safety with low weight thus reassuring strength with feel good comfort. It has a unique design and provides an extended nape that ensures increased neck protection.

Dry Tech Sweatband for maximum comfort, for extended periods of use

Cradle made from 6 Point Terylene webbing

Shell Material is ABS

Includes Combi accessory slot

Headband made from LDPE

The Centurion safety helmet has an in use life of up to 5 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy