Delta Plus Hats Orange Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 251-7470
- Mfr. Part No.:
- DIAM6WTRORFL
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP1,662.44
(exc. VAT)
PHP1,861.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,662.44 |
*price indicative
- RS Stock No.:
- 251-7470
- Mfr. Part No.:
- DIAM6WTRORFL
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Colour | Orange | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | No | |
| Suspension Adjustment Type | Buckle | |
| Peak Type | Standard | |
| Number of Suspension Points | 1 | |
| Rain Gutter | No | |
| Standards/Approvals | ANSI/ISEA Z89.1-2014 Type 1 | |
| Series | Hats | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Colour Orange | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband No | ||
Suspension Adjustment Type Buckle | ||
Peak Type Standard | ||
Number of Suspension Points 1 | ||
Rain Gutter No | ||
Standards/Approvals ANSI/ISEA Z89.1-2014 Type 1 | ||
Series Hats | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus ABS vented safety helmet uses a innovative baseball cap shape to improve vision when looking up. Tested in normal wearing and reverse wearing to reduce encumbrance.
Breathability that allows comfortable extended wearing
Suitable for all face types with improved ergonomics
Better vertical field of view for more safety
Maximum field of vision without visor
Related links
- Delta Plus Hats White Safety Helmet Ventilated Adjustable
- Skytec 6 Orange Safety Helmet Ventilated Adjustable
- ABUS ABUS Orange Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Orange Safety Helmet Ventilated Adjustable
- Centurion Safety Classic Orange Safety Helmet Ventilated Adjustable
- Skytec 3 Orange Safety Helmet Ventilated Adjustable
- 3M G3000 Orange Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Orange Safety Helmet Ventilated Adjustable
