Skytec RANGER White Safety Helmet Adjustable
- RS Stock No.:
- 181-2334
- Mfr. Part No.:
- 22RABE101000
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-2334
- Mfr. Part No.:
- 22RABE101000
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | ABS/Polycarbonate | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Short | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Ratchet | |
| Series | RANGER | |
| Standards/Approvals | CE | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material ABS/Polycarbonate | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Short | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Ratchet | ||
Series RANGER | ||
Standards/Approvals CE | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Innovative Unvented Safety Helmet with Crashbox Impact Absorption System
Crashbox - the patented, double walled impact absorption system located at the top of the helmet
Unvented
Patented oval shaped slots for attaching hearing or eye/face protection and head light
6-point textile suspension harness
Ratchet - easy to adjust even with gloves on
Microfibre sweatband
4-point self-releasing chin-strap mounts
Adjustable padded headband
IntegraSpec - rectractable eye protection (optional)
Applications
Electrical work
Related links
- MSA Safety V-Gard 520 White Safety Helmet Adjustable
- Portwest PG White Safety Helmet Adjustable
- Portwest PS White Safety Helmet Adjustable
- Delta Plus Hats White Safety Helmet Adjustable
- Centurion Safety Spectrum White Safety Helmet Adjustable
- Centurion Safety White Safety Helmet Adjustable
- ABUS ABUS White Safety Helmet Adjustable
- Coverguard PHOENIX PRO White Safety Helmet Adjustable
