Subtotal (1 unit)*
PHP856.57
(exc. VAT)
PHP959.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
- Plus 36 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP856.57 |
*price indicative
- RS Stock No.:
- 161-1580
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Black | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | Polypropylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Buckle | |
| Peak Type | Standard | |
| Number of Suspension Points | 4 | |
| Standards/Approvals | EN 50365, EN 397, ANSI/ISEA Z89.1, CE | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Black | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material Polypropylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Buckle | ||
Peak Type Standard | ||
Number of Suspension Points 4 | ||
Standards/Approvals EN 50365, EN 397, ANSI/ISEA Z89.1, CE | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
Portwest Polypropylene Safety Helmet
CE certified
Lateral deformation
Electrical Properties (440Vac)
Electrical insulation up to 1000Vac or 1500Vdc (EN 50365)
4 points plastic suspension harness
Buckle size adjustment for easy fitting
Soft foam sweat band included
Compatible with PW42 and PS42 Clip-On Ear Muff
Compatible accessories available
Available in an excellent choice of corporate colours
7 years shelf life from manufacturing date outlined in product user sheet
Related links
- Centurion Safety Concept Core Black Safety Helmet Adjustable
- Centurion Safety Black Safety Helmet Adjustable
- Centurion Safety Spectrum Black Safety Helmet Adjustable
- Portwest Blue Safety Helmet Adjustable
- Portwest PG White Safety Helmet Adjustable
- Portwest PS White Safety Helmet Adjustable
- Portwest Red Safety Helmet Adjustable
- Portwest Green Safety Helmet Adjustable
