Gentex Pureflo Silver Safety Helmet Adjustable
- RS Stock No.:
- 800-408
- Mfr. Part No.:
- PR01446SC
- Manufacturer:
- Gentex
This image is representative of the product range
Subtotal (1 unit)*
PHP16,327.27
(exc. VAT)
PHP18,286.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 31, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP16,327.27 |
*price indicative
- RS Stock No.:
- 800-408
- Mfr. Part No.:
- PR01446SC
- Manufacturer:
- Gentex
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Colour | Silver | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | Aluminium | |
| Accessory Slots | Yes | |
| Integral Sweatband | No | |
| Peak Type | Standard | |
| Standards/Approvals | ATEX Certificate: CML 18ATEX2404X, EN 397:2012+A1:2012, ATEX Classification: II 3 G D Gas Code: Ex ic IIC T4 Gc Dust Code: Ex ic IIIC T135° Dc, EN 12941:1998 + A2:2008 TH3P AS/NZS 1716:2012, Eye/Face Protection EN 166:2002 1B39, IECEx Certificate: IECEx CML 18.0213X | |
| Series | Pureflo | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Colour Silver | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material Aluminium | ||
Accessory Slots Yes | ||
Integral Sweatband No | ||
Peak Type Standard | ||
Standards/Approvals ATEX Certificate: CML 18ATEX2404X, EN 397:2012+A1:2012, ATEX Classification: II 3 G D Gas Code: Ex ic IIC T4 Gc Dust Code: Ex ic IIIC T135° Dc, EN 12941:1998 + A2:2008 TH3P AS/NZS 1716:2012, Eye/Face Protection EN 166:2002 1B39, IECEx Certificate: IECEx CML 18.0213X | ||
Series Pureflo | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Gentex Pureflo Silver Safety Helmet Adjustable
- Delta Plus Hats Yellow Safety Helmet Adjustable
- Centurion Safety Concept Core Black Safety Helmet Adjustable
- Delta Plus Hats White Safety Helmet Adjustable
- 3M SecureFit Blue Safety Helmet Adjustable
- Centurion Safety Black Safety Helmet Adjustable
- Centurion Safety Blue Safety Helmet Adjustable
- Centurion Safety Yellow Safety Helmet Adjustable
