Gentex PR055 White Hard Hat

N

Subtotal (1 unit)*

PHP4,912.99

(exc. VAT)

PHP5,502.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,912.99

*price indicative

RS Stock No.:
800-360
Mfr. Part No.:
PR05504SC
Manufacturer:
Gentex
Find similar products by selecting one or more attributes.
Select all

Brand

Gentex

Colour

White

Chin Strap Included

No

Adjustable

No

Peak Type

Reduced

Standards/Approvals

EN Approved

Series

PR055

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
GB
The Gentex Bump cap Shell provides head protection with a focus on comfort and safety. Designed for high radiant heat applications, it features a lightweight construction that enhances mobility while ensuring adequate protection in demanding environments.

High radiant heat protection for safe use in extreme conditions

Lightweight design enhances comfort during prolonged wear

Versatile colour options available to suit various workplace needs

Compatible with various accessories for personalised safety solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy