PROGUARD ALPS-1 Yellow Hard Hat Chin Strap Included Adjustable
- RS Stock No.:
- 793-604
- Mfr. Part No.:
- ALPS-1-HV-Y
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
PHP1,433.92
(exc. VAT)
PHP1,605.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,433.92 |
*price indicative
- RS Stock No.:
- 793-604
- Mfr. Part No.:
- ALPS-1-HV-Y
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Colour | Yellow | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Material | Polycarbonate | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Peak Type | Full | |
| Series | ALPS-1 | |
| Standards/Approvals | CE | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Colour Yellow | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Material Polycarbonate | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Peak Type Full | ||
Series ALPS-1 | ||
Standards/Approvals CE | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD ALPS-1 Orange Hard Hat Chin Strap Included Adjustable
- PROGUARD ALPS-1 Red Hard Hat Chin Strap Included Adjustable
- PROGUARD ALPS-1 White Hard Hat Chin Strap Included Adjustable
- PROGUARD HG-1 Yellow Hard Hat Chin Strap Included Adjustable
- Penta Visarc White, Yellow Hard Hat Chin Strap Included Adjustable
- Honeywell Safety NSB Yellow Hard Hat Chin Strap Included Adjustable
- PROGUARD HG-1 Blue Hard Hat Chin Strap Included Adjustable
- PROGUARD HG-1 White Hard Hat Chin Strap Included Adjustable
