Portwest PW97 White Safety Helmet Chin Strap Included Adjustable
- RS Stock No.:
- 719-393
- Mfr. Part No.:
- PW97WHR
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP1,201.56
(exc. VAT)
PHP1,345.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 30 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,201.56 |
*price indicative
- RS Stock No.:
- 719-393
- Mfr. Part No.:
- PW97WHR
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Buckle | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | PW97 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Buckle | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series PW97 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Portwest Monterosa Safety Helmet is designed to provide optimal head protection for various working environments. This helmet features a lightweight, vented Shell MADE of Durable polyethylene, which enhances airflow to keep the wearer cool during rigorous tasks. Its innovative 6-point suspension harness ensures a secure and comfortable fit, complemented by a size-adjustable strap that accommodates different head sizes. With added amenities like a chin strap and soft sweatband, this helmet is perfect for anyone seeking both safety and comfort while on the job.
Vented helmet Shell allows Air circulation to cool the wearer's head
6-point plastic suspension harness ensures maximum comfort and safety
Size-adjustable headband via slip ratchet system for a tailored fit
Included chin strap provides added security during use
Lightweight design enhances comfort for prolonged wear
Soft foam sweatband absorbs moisture for additional comfort
Up to 7 years of a lifetime from the manufacturing date when used undamaged
CE certified and UKCA marked for compliance with safety standards
Related links
- Petzl STRATO White Safety Helmet Chin Strap Included Adjustable
- Petzl VERTEX White Safety Helmet Chin Strap Included Adjustable
- uvex Uvex pronamic alpine White Safety Helmet Chin Strap Included Adjustable
- Delta Plus GRANITE PEAK White Safety Helmet Chin Strap Included Adjustable
- MSA Safety ThermalGard White Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard H1 White Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 950 White Safety Helmet Chin Strap Included Adjustable
- Delta Plus DIAMOND V UP White Safety Helmet Chin Strap Included Adjustable
