3M H-701SFR-UV White Hard Hats with Chin Strap, Adjustable
- RS Stock No.:
- 627-502
- Mfr. Part No.:
- H-701SFR-UV
- Manufacturer:
- 3M
N
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 627-502
- Mfr. Part No.:
- H-701SFR-UV
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Vented | No | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Range | H-701SFR-UV | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Chin Strap Included Yes | ||
Vented No | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Range H-701SFR-UV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M H-801SFR-UV White Hard Hats with Chin Strap, Adjustable
- 3M H-702SFR-UV Yellow Hard Hats with Chin Strap, Adjustable
- SINGER SAFETY ALPINW White Hard Hats with Chin Strap, Adjustable
- 3M X5012VE Black Hard Hats with Chin Strap Ventilated
- 3M X5005VE Red Hard Hats with Chin Strap Ventilated
- uvex pronamic alpine E White Hard Hat with Chin Strap, Adjustable
- ProGARM 2696 White Safety Helmet with Chin Strap, Adjustable
- Delta Plus DIAMOND V UP White Safety Helmet with Chin Strap, Adjustable
