3M Plastic Hard Hat Visor Carrier 3M Hard Hats Black
- RS Stock No.:
- 766-064
- Mfr. Part No.:
- 7100246136
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 pair)*
PHP780.47
(exc. VAT)
PHP874.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP780.47 |
*price indicative
- RS Stock No.:
- 766-064
- Mfr. Part No.:
- 7100246136
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Hard Hat Visor Carrier | |
| Material | Plastic | |
| Colour | Black | |
| For Use With | 3M Hard Hats | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Hard Hat Accessory | ||
Accessory Type Hard Hat Visor Carrier | ||
Material Plastic | ||
Colour Black | ||
For Use With 3M Hard Hats | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The 3M Robust adapter is designed to attach a visor to your industrial hard hat. Metal-free so it won't corrode or rust for long-term performance.
Easy screw-in installation saves time and effort
Can be used on most hard hats and 3M headgear systems
Compact dimensions so it doesn't add bulk to a hard hat