Transcend MTS800S M.2 64 GB Internal SSD
- RS Stock No.:
- 186-4678
- Mfr. Part No.:
- TS64GMTS800S
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-4678
- Mfr. Part No.:
- TS64GMTS800S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Model Number | MTS800S | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| NAND Type | MLC | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 80mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | EAC, FCC, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Model Number MTS800S | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade No | ||
NAND Type MLC | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 80mm | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals EAC, FCC, CE | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 64GB Capacity, SATA 6 Gb/s Interface - TS64GMTS800S
This solid state drive offers a reliable internal storage solution designed for optimal performance. The Transcend M.2 SSD features compact dimensions of 80mm x 22mm x 3.58mm, making it an ideal choice for Ultrabooks and lightweight laptops. With a capacity of 64GB, it utilises MLC NAND flash memory to ensure speed and durability for various computing tasks.
Features & Benefits
• Utilises SATA 6 GB/s interface for rapid data transfer
• Features MLC NAND technology for enhanced data reliability
• Provides read speeds of up to 500 MB/s for efficient performance
• Offers a write speed of 430 MB/s to handle demanding applications
• Supports advanced functionalities such as TRIM and S.M.A.R.T
• Compact design conserves space while boosting computer capabilities
Applications
• Used for upgrading compact computing devices
• Ideal for installation in lightweight laptops
• Utilised in automation and electronics projects requiring reliable storage
• Suitable for multimedia needing fast data access
What operational temperature range can the SSD handle?
The internal SSD storage operates effectively between 0°C and 70°C, making it suitable for various environments.
How does the SSD improve system performance during boot-up?
When functioning as a cache, it offers a 1.5 times faster boot time compared to traditional hard drives, enhancing overall system responsiveness.
What makes the compact SSD drive advantageous for Ultrabooks?
Its small form factor allows for seamless integration into thin devices, providing substantial storage without additional bulk.
What kind of maintenance does the drive require?
Utilising Transcend SSD Scope software allows for easy monitoring and optimisation of drive health and performance, ensuring longevity.
Related links
- Transcend MTS400S M.2 64 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend MTS800 M.2 64 GB Internal SSD
- Transcend TS64GMTE190T M.2 (2242) 64 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 64 GB Internal SSD
- Transcend TS64GMTS552T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 64 GB Internal SSD
- Transcend MTS952T M.2 (2242-D2-B-M) 64 GB Internal SSD
