Transcend M.2 64 GB Internal SSD
- RS Stock No.:
- 683-143
- Mfr. Part No.:
- TS64GMTS560T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP7,899.56
(exc. VAT)
PHP8,847.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,899.56 |
*price indicative
- RS Stock No.:
- 683-143
- Mfr. Part No.:
- TS64GMTS560T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 64GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 3.58mm | |
| Length | 42mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 64GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 3.58mm | ||
Length 42mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 64GB Memory size, M.2 Form Factor - TS64GMTS560T-VS1
This internal M.2 SSD provides Compact solid-state storage for embedded and industrial systems, delivering reliable data storage in constrained spaces. Designed for M.2 2242 slots, it connects via a SATA III 6 Gb/s Interface and is intended for use where a small form factor and industrial operating ranges are required.
Features and Benefits:
• 64GB capacity for deterministic local data retention
• 3D NAND improves data density and endurance
• Industrial-grade design suited to harsh installations
• Operates from -20°C to 75°C for wide thermal tolerance
• SATA III 6 Gb/s Interface for consistent throughput
• 3D NAND improves data density and endurance
• Industrial-grade design suited to harsh installations
• Operates from -20°C to 75°C for wide thermal tolerance
• SATA III 6 Gb/s Interface for consistent throughput
Applications
• Suitable for industrial controllers and PLCs in automation
• Ideal for embedded computing in electronics assemblies
• Used for data logging in electrical test rigs
• Can be used for firmware storage in mechanical control units
• Ideal for embedded computing in electronics assemblies
• Used for data logging in electrical test rigs
• Can be used for firmware storage in mechanical control units
What physical form does it take for system integration?
It uses the M.2 form factor in the 2242 length profile, enabling installation on compatible M.2 sockets where space is limited.
How does the drive cope with temperature extremes during continuous operation?
The device is rated to function down to -20°C and up to 75°C, supporting elevated-temperature environments without derating specified in the technical data.
Which flash technology is implemented and what is its advantage?
It employs 3D NAND flash, which provides higher bit density per package compared with Planar NAND, aiding endurance and storage efficiency.
What certification supports its regulatory acceptance in the UK market?
It carries the UKCA mark as the documented standard approval for distribution within the UK.
Related links
- Transcend M.2 64 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 64 GB Internal SSD
- Transcend MTS800S M.2 64 GB Internal SSD
- Transcend MTS400S M.2 64 GB Internal SSD
- Transcend MTS800 M.2 64 GB Internal SSD
- Transcend TS64GMTE190T M.2 (2242) 64 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 64 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
