Kingston UV500 mSATA 240 GB Internal SSD Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-1174
Mfr. Part No.:
SUV500MS/240G
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Model

UV500

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

mSATA

Interface

SATA II, SATA III

Capacity

240 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

50.8 x 29.85 x 4.85mm

Length

50.8mm

Width

29.85mm

Height

4.85mm

Kingston UV500 SSD Drive


The Kingston UV500 SSD drive is a 240GB MSATA form factor memory card. It improves your system responsiveness with incredible boot, loading and transfer times compared to mechanical hard drives. It has an MSATA form factor. It is powered by Marvell 88SS1074 controller and 3D NAND Flash to power through daily tasks and improve productivity. UV500 also provides end-to-end data protection using 256-bit AES Hardware-based encryption and support for TCG Opal 2.0 security management solutions. All of these advanced features make it a very competent and at the same time reliable memory device for modern commercial application.

Features and Benefits


• 10X faster than a 7200RPM hard drive
• Operating temperature ranges between 0°C and 70°C
• Read/write speed up to 520/500Mbps
• Self-Encrypting Drive (SED) and TCG Opal 2.0
• Supports both interfaces SATA II and SATA III

Applications


• Data centres
• Desktops and notebooks
• Server farms

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007