Apricorn Aegis Bio 3 500 GB External Portable Hard Drive
- RS Stock No.:
- 146-5539
- Mfr. Part No.:
- A25-3PL256-500F
- Manufacturer:
- Apricorn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5539
- Mfr. Part No.:
- A25-3PL256-500F
- Manufacturer:
- Apricorn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apricorn | |
| Model | Aegis Bio 3 | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Capacity | 500 GB | |
| Dimensions | 84.5 x 19 x 120mm | |
| Length | 84.5mm | |
| Width | 19mm | |
| Height | 120mm | |
| Select all | ||
|---|---|---|
Brand Apricorn | ||
Model Aegis Bio 3 | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Capacity 500 GB | ||
Dimensions 84.5 x 19 x 120mm | ||
Length 84.5mm | ||
Width 19mm | ||
Height 120mm | ||
- COO (Country of Origin):
- US
The highest level of security for your data with the fastest USB 3.0 speeds. Aegis Fortress FIPS 140-2 Validated Drive, certified and tested to NIST FIPS 140-2 Level 2 requirements Sporting an easy-to-use keypad that is impervious to dust and grit, super-tough integrated USB 3.0 cable, plus a software-free setup and operation, the Aegis Fortress enables you to access the drive simply and easily with your own unique PIN.
FIPS 140-2 Level 2 Validated
Hardware-based 256-bit AES-XTS encryption
Software-Free Setup and Operation
IP56 Certified
Interior Electronics Protected by Hardened Epoxy Coating
Bus powered from Standard USB Port
Integrated USB 3.0 cable
Hardware-based 256-bit AES-XTS encryption
Software-Free Setup and Operation
IP56 Certified
Interior Electronics Protected by Hardened Epoxy Coating
Bus powered from Standard USB Port
Integrated USB 3.0 cable
