Transcend M.2 256 MB Internal SSD
- RS Stock No.:
- 683-222
- Mfr. Part No.:
- TS256GMTS570T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP32,077.96
(exc. VAT)
PHP35,927.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,077.96 |
*price indicative
- RS Stock No.:
- 683-222
- Mfr. Part No.:
- TS256GMTS570T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256MB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 42mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Height | 3.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256MB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 42mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Height 3.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, M.2 Form Factor - TS256GMTS570T-VS1
This SSD is a Compact internal storage device designed for integration into industrial hardware where dependable solid-state memory is required. It connects via an M.2 Interface using the SATA III 6Gb/s protocol and is intended for applications that operate across a wide temperature range in demanding settings.
Features and Benefits:
• 3D NAND improves data density and endurance for prolonged use
• 256MB cache accelerates read/write responsiveness under load
• Industrial-grade design supports harsh operating environments
• Maximum operating temperature 75°C enables high-heat deployment
• Minimum operating temperature -20°C permits cold-start operation
• 256MB cache accelerates read/write responsiveness under load
• Industrial-grade design supports harsh operating environments
• Maximum operating temperature 75°C enables high-heat deployment
• Minimum operating temperature -20°C permits cold-start operation
Applications
• Suitable for embedded controllers in automation systems
• Ideal for data logging in electrical test equipment
• Used with industrial PCs in manufacturing line control
• Can be used for firmware storage in mechanical monitoring units
• Ideal for data logging in electrical test equipment
• Used with industrial PCs in manufacturing line control
• Can be used for firmware storage in mechanical monitoring units
What physical form factor is required for installation?
It is compatible with M.2 sockets sized for 2242 modules and mounts directly onto the host board.
Which approval marking indicates regional conformity?
It carries the UKCA marking for conformity with applicable UK requirements.
How slim is the drive for space-constrained designs?
The device is a low-profile module with a height of 3.85mm suited to tight internal envelopes.
What Interface speed should I expect during integration?
Integration uses the SATA III Interface at up to 6Gb/s signalling for full protocol throughput.
