Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-206
- Mfr. Part No.:
- TS1TMTE712AI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP90,595.26
(exc. VAT)
PHP101,466.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,595.26 |
*price indicative
- RS Stock No.:
- 683-206
- Mfr. Part No.:
- TS1TMTE712AI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Height | 3.58mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Height 3.58mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Storage Capacity, M.2 Form Factor - TS1TMTE712AI-VS1
This SSD is an internal storage device designed for high-performance computing in industrial environments, delivering fast NVMe data transfer over a PCIe Gen4 x4 interface. It is intended for embedded and enterprise applications where sustained throughput and secure data handling are required, and it is built to operate across a wide temperature range for use in demanding conditions.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface provides high-bandwidth transfers
• 1TB capacity supports large datasets and application images
• 256-bit AES encryption protects stored data at rest
• 3D NAND offers dense, Durable flash memory architecture
• Industrial-grade construction enables operation from -40°C to 85°C
• M.2 80mm form factor fits Compact embedded systems
• 1TB capacity supports large datasets and application images
• 256-bit AES encryption protects stored data at rest
• 3D NAND offers dense, Durable flash memory architecture
• Industrial-grade construction enables operation from -40°C to 85°C
• M.2 80mm form factor fits Compact embedded systems
Applications
• Suitable for automation controllers requiring high-speed storage
• Ideal for industrial PCs in manufacturing environments
• Used with edge-compute nodes processing large datasets
• Can be used for data logging in harsh temperature conditions
• Suitable for embedded systems in electrical and mechanical test rigs
• Ideal for industrial PCs in manufacturing environments
• Used with edge-compute nodes processing large datasets
• Can be used for data logging in harsh temperature conditions
• Suitable for embedded systems in electrical and mechanical test rigs
What physical size does it occupy on a host board?
The device uses an M.2 form factor with a length of 80mm and a width of 22 mm, making it compatible with standard 2280 M.2 slots.
How does it handle elevated operating temperatures?
It is specified to function up to a maximum operating temperature of 85°C, allowing sustained operation in high-temperature industrial settings.
Is the unit suitable for secure deployments requiring hardware-level encryption?
Yes, it implements 256-bit AES encryption to secure data stored on the drive.
What type of flash memory technology is employed?
The drive uses 3D NAND flash, providing greater density and endurance compared with Planar NAND.
Does it meet regional product marking requirements for the UK market?
The product carries the UKCA mark indicating conformity with relevant UK regulations.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Transcend MTE220S M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE470A M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE460T M.2 (2242) 1 TB Internal SSD
