Transcend 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 683-199
- Mfr. Part No.:
- TS128GSSD472K-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP18,419.44
(exc. VAT)
PHP20,629.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,419.44 |
*price indicative
- RS Stock No.:
- 683-199
- Mfr. Part No.:
- TS128GSSD472K-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 69.85mm | |
| Length | 100mm | |
| Height | 7mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Width 69.85mm | ||
Length 100mm | ||
Height 7mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Storage Capacity, 2.5 inches Form Factor - TS128GSSD472K-VS1
This SSD is a Compact internal storage device designed for industrial and commercial systems requiring solid‑state performance in a 2.5 in form factor. It provides flash‑based storage for equipment and control units operating across a wide temperature range, and conforms to applicable UKCA standards for deployment in professional environments.
Features and Benefits:
• 128GB capacity for immediate data availability and caching
• SATA III 6Gb/s Interface for consistent high‑throughput transfers
• 3D NAND architecture for increased storage density and endurance
• Industrial‑grade design supporting extended operational lifespans
• Operates down to -20°C enabling cold‑environment functionality
• Withstands operating temperatures up to 75°C for hot‑site use
• SATA III 6Gb/s Interface for consistent high‑throughput transfers
• 3D NAND architecture for increased storage density and endurance
• Industrial‑grade design supporting extended operational lifespans
• Operates down to -20°C enabling cold‑environment functionality
• Withstands operating temperatures up to 75°C for hot‑site use
Applications
• Suitable for embedded controllers in automation lines
• Ideal for data logging in electrical test rigs
• Used with industrial PCs in mechanical monitoring systems
• Can be used as an OS drive replacement in factory equipment
• Suitable for archival storage in instrumentation racks
• Ideal for data logging in electrical test rigs
• Used with industrial PCs in mechanical monitoring systems
• Can be used as an OS drive replacement in factory equipment
• Suitable for archival storage in instrumentation racks
What physical mounting considerations should I note?
The drive uses a 2.5 in form factor with a height of 7mm and footprint dimensions of 100mm x 69.85mm, making it compatible with standard 2.5 in bays and many Compact drive caddies.
How does the device behave under elevated temperatures?
It continues to operate up to 75°C, allowing continuous read/write activity in high‑temperature enclosures without thermal derating within that range.
Is the Interface suitable for legacy SATA systems?
The SATA III connection is backward compatible with previous SATA generations while providing up to 6Gb/s signalling when connected to a matching host.
Which environments is the storage rated for in terms of robustness?
It is specified as industrial grade, indicating suitability for applications subject to vibration and extended duty cycles typical in automation and electronics installations.
Related links
- Transcend 2.5 in 128 GB Internal SSD
- Transcend TS128GSSD472K-I 2.5 in 128 GB Internal SSD
- Transcend TS128GSSD472K 2.5 in 128 GB Internal SSD
- Transcend SSD230S 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD452K2 2.5 in 128 GB Internal SSD
- Transcend TS128GSSD470P 2.5 in 128 GB Internal SSD
- Transcend PSD330 2.5 in 128 GB Internal SSD
