Transcend TS128GSSD472K-I 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 175-049
- Mfr. Part No.:
- TS128GSSD472K-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP26,650.80
(exc. VAT)
PHP29,848.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,650.80 |
*price indicative
- RS Stock No.:
- 175-049
- Mfr. Part No.:
- TS128GSSD472K-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Model Number | TS128GSSD472K-I | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Encryption Level | AES | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS 2.0, CE, BSMI, FCC, UKCA | |
| Width | 69.85mm | |
| Length | 100.45mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Model Number TS128GSSD472K-I | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Encryption Level AES | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS 2.0, CE, BSMI, FCC, UKCA | ||
Width 69.85mm | ||
Length 100.45mm | ||
Height 7mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory Size, SATA III 6 Gb/S Interface Type - TS128GSSD472K-I
This SSD is an internal storage device designed for industrial environments, providing solid-state data retention and encrypted storage for embedded and system-level applications. It connects via a SATA III 6Gb/s Interface and is intended for installations where temperature tolerance and industry conformity are required.
Features and Benefits:
• 128GB capacity supports moderate data workloads
• 3D NAND offers denser flash storage per cell
• AES encryption provides data protection at rest
• Operates between -20°C and 75°C for wide temperature ranges
• SATA III 6Gb/s Interface enables standardised host connectivity
• 2.5in slim 7mm form factor fits Compact drive bays
• 3D NAND offers denser flash storage per cell
• AES encryption provides data protection at rest
• Operates between -20°C and 75°C for wide temperature ranges
• SATA III 6Gb/s Interface enables standardised host connectivity
• 2.5in slim 7mm form factor fits Compact drive bays
Applications
• Suitable for embedded systems requiring secure storage
• Ideal for industrial control and monitoring devices
• Used with ruggedised PCs in elevated temperature sites
• Can be used for storage in kiosk and point-of-sale units
• Appropriate for fleet equipment needing Compact encrypted drives
• Ideal for industrial control and monitoring devices
• Used with ruggedised PCs in elevated temperature sites
• Can be used for storage in kiosk and point-of-sale units
• Appropriate for fleet equipment needing Compact encrypted drives
What physical format does it use?
It is supplied in a 2.5in form factor with a 7mm profile.
Which environmental standard covers its operating range?
The device functions across a minimum of -20°C to a maximum of 75°C.
Which Interface should the host provide?
The host must support a SATA III 6Gb/s connection.
What memory architecture is implemented in the flash?
The drive uses 3D-type NAND for its flash memory.
Which regulatory approvals are present on the product?
It holds RoHS 2.0, CE, BSMI, FCC and UKCA approvals.
Related links
- Transcend TS128GSSD472K 2.5 in 128 GB Internal SSD
- Transcend TS128GSSD470P-I 2.5 in 128 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend SSD230S 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD452K2 2.5 in 128 GB Internal SSD
- Transcend TS128GSSD470P 2.5 in 128 GB Internal SSD
- Transcend PSD330 2.5 in 128 GB Internal SSD
