Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 683-168
- Mfr. Part No.:
- TS512GMTS570P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP55,718.82
(exc. VAT)
PHP62,405.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,718.82 |
*price indicative
- RS Stock No.:
- 683-168
- Mfr. Part No.:
- TS512GMTS570P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 42mm | |
| Standards/Approvals | UKCA | |
| Height | 3.88mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 42mm | ||
Standards/Approvals UKCA | ||
Height 3.88mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Capacity, M.2 Form Factor - TS512GMTS570P
This M.2 SATA SSD is a Compact internal storage device designed for embedded and industrial computing environments. It provides solid-state storage using 3D NAND technology and connects via a SATA III 6Gb/s interface. The drive is built for operation across a wide temperature range and carries UKCA approval for use in regulated systems.
Features and Benefits:
• SATA III 6Gb/s Interface enables sustained data transfer rates
• 512GB capacity supports large application and log storage
• 3D NAND structure improves endurance and write efficiency
• Industrial-grade construction tolerates extended duty cycles
• Wide operating range protects functionality at extreme temperatures
• 512GB capacity supports large application and log storage
• 3D NAND structure improves endurance and write efficiency
• Industrial-grade construction tolerates extended duty cycles
• Wide operating range protects functionality at extreme temperatures
Applications
• Suitable for industrial controllers in automation systems
• Used with embedded computing platforms in electronics equipment
• Ideal for data logging in harsh environmental monitoring devices
• Can be used for storage in Compact mechanical control units
• Used with embedded computing platforms in electronics equipment
• Ideal for data logging in harsh environmental monitoring devices
• Can be used for storage in Compact mechanical control units
What physical form factor should I account for when integrating it?
It uses the M.2 form factor in the 2242 length class, requiring a 42mm slot and a 22mm width on the host board.
How does it cope with elevated operating temperatures during prolonged use?
The drive is rated to function at temperatures up to 85°C, maintaining data access and device responsiveness under high-heat conditions.
What temperature extremes can the drive tolerate for field deployment?
It is specified to operate down to -40°C, allowing deployment in very cold environments without loss of operation.
Is this suitable for permanent internal installation in machinery?
Yes, it is intended as an internal storage device for embedded systems and industrial equipment where a compact, non-removable SSD is required.
Related links
- Transcend M.2 512 GB Internal SSD
- Transcend MTS950T M.2 512 GB Internal SSD
- Transcend MTE110S M.2 512 GB Internal SSD
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS830S M.2 512 GB Internal SSD
- Transcend MTE220S M.2 512 GB Internal SSD
- Transcend MTS970A M.2 (2280) 512 GB Internal SSD
- Transcend TS512GMTE652T M.2 (2280) S2-M 512 GB Internal SSD
