Transcend MTS970A M.2 (2280) 512 GB Internal SSD
- RS Stock No.:
- 174-289
- Mfr. Part No.:
- TS512GMTS970A
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP69,005.26
(exc. VAT)
PHP77,285.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,005.26 |
*price indicative
- RS Stock No.:
- 174-289
- Mfr. Part No.:
- TS512GMTS970A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Model Number | MTS970A | |
| Memory Size | 512GB | |
| Sub Type | SATA | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Height | 3.58mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Model Number MTS970A | ||
Memory Size 512GB | ||
Sub Type SATA | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 22mm | ||
Standards/Approvals No | ||
Height 3.58mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, Internal Form Factor - TS512GMTS970A
This solid state drive is designed for high-performance storage solutions, featuring an M.2 2280 format that fits snugly in laptops and compact devices. With a capacity of 512GB, it offers ample space for applications, files, and operating systems, ensuring quick data access and efficiency. Weighing only 9g, this device is ideal for lightweight builds, making it a suitable choice for various electronic applications.
Features & Benefits
• High-speed SATA III interface delivers data transfer rates of up to 560 MB/s
• Utilises 3D TLC NAND for improved endurance and performance
• Supports AES 256-bit encryption for robust data protection
• Designed for high-temperature environments, operational from -40°C to +85°C
• Integrated DDR3 DRAM cache enhances overall responsiveness
• Compliant with TCG Opal specifications for secure data handling
Applications
• Ideal for automation systems requiring swift data processing
• Suitable for use in embedded devices where space is limited
• Employed in industrial computing for reliable performance in demanding conditions
• For electronics requiring quick boot times and data retrieval
What makes this storage device suitable for high-temperature applications?
The internal SSD is specifically designed to operate within a temperature range of -40°C to +85°C, ensuring reliability in extreme environments, which is crucial for industrial uses.
How does the encryption feature enhance data security?
By utilising AES 256-bit encryption, the drive secures all stored data, making it nearly impossible for unauthorised access, thus safeguarding sensitive information in various applications.
What advantages does the DDR3 DRAM cache provide?
The embedded DDR3 DRAM cache significantly improves data read and write speeds, resulting in faster system performance and reduced latency during intensive tasks and applications.
How does the 3D TLC NAND contribute to durability?
3D TLC NAND technology allows for greater storage density and endurance, extending the lifespan of the SSD while maintaining high data transfer speeds for ongoing tasks.
Related links
- Transcend MTS970P M.2 (2280) 512 GB Internal SSD
- Transcend TS512GMTE672A-I M.2 (2280) 512 GB Internal SSD
- Silicon Power P34A60 M.2 (2280) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- Transcend TS512GMTE652T M.2 (2280) S2-M 512 GB Internal SSD
- Integral Memory INSSD512GM280NM2 M.2 (2280) 512 GB Internal Hard Drive
- Integral Memory INSSD512GM280 M.2 (2280) 512 GB Internal Hard Drive
- Transcend TS512GMTE662T M.2 TYPE 2280-D2-M 512 GB Internal SSD
