Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- RS Stock No.:
- 155-543
- Mfr. Part No.:
- OTM8S1S3512Q-B00
- Manufacturer:
- Kingston
Subtotal (1 unit)*
PHP37,060.52
(exc. VAT)
PHP41,507.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 39 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,060.52 |
*price indicative
- RS Stock No.:
- 155-543
- Mfr. Part No.:
- OTM8S1S3512Q-B00
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 512GB | |
| Model Number | Design-In Industrial | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 1.2m | |
| Height | 100mm | |
| Standards/Approvals | RoHS | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 512GB | ||
Model Number Design-In Industrial | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 1.2m | ||
Height 100mm | ||
Standards/Approvals RoHS | ||
Length 200mm | ||
The Kingston SSD is built for reliable operation in extreme conditions, with an operating temperature range of 40°C to 85°C. Each SSD undergoes thorough verification across various temperatures and a full burn in test before leaving the factory. Featuring advanced controllers for wear levelling and garbage collection, these drives utilize the latest 3D TLC NAND Flash technology, providing an optimal balance of cost and reliability for demanding applications.
5 year warranty
Controlled BOM and firmware
PCN support
Related links
- Kingston Design-In Industrial M.2 (2280) 128 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 256 GB Internal SSD
- Transcend MTS970A M.2 (2280) 512 GB Internal SSD
- Silicon Power P34A60 M.2 (2280) 512 GB Internal SSD
- Transcend MTS970P M.2 (2280) 512 GB Internal SSD
- Transcend TS512GMTE672A-I M.2 (2280) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD
- Kingston Design-In Industrial M.2 (2230) 512 GB Internal SSD
