Transcend M.2 2 TB Internal SSD
- RS Stock No.:
- 683-125
- Mfr. Part No.:
- TS2TMTE470A
- Manufacturer:
- Transcend
This image is representative of the product range
Subtotal (1 unit)*
PHP158,292.44
(exc. VAT)
PHP177,287.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per Unit |
|---|---|
| 1 + | PHP158,292.44 |
*price indicative
- RS Stock No.:
- 683-125
- Mfr. Part No.:
- TS2TMTE470A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 2TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 22mm | |
| Height | 2.23mm | |
| Standards/Approvals | UKCA | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 2TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Width 22mm | ||
Height 2.23mm | ||
Standards/Approvals UKCA | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Storage Capacity, M.2 Form Factor - TS2TMTE470A
This internal SSD provides high-capacity solid-state storage for industrial and professional systems where Compact NVMe performance is required. It is designed for use in constrained spaces and high-demand environments, delivering large data capacity while operating within a broad temperature range.
Features and Benefits:
• NVMe PCIe Gen3 x4 Interface for accelerated data transfer
• 256Bit AES encryption protecting stored data at rest
• 3D NAND technology offering dense flash storage
• Industrial-grade design enabling sustained operation under stress
• Maximum operating temperature rated to 75°C for hot environments
• Low-profile 2.23mm height allowing slim system integration
• 256Bit AES encryption protecting stored data at rest
• 3D NAND technology offering dense flash storage
• Industrial-grade design enabling sustained operation under stress
• Maximum operating temperature rated to 75°C for hot environments
• Low-profile 2.23mm height allowing slim system integration
Applications
• Suitable for automation controllers requiring robust flash storage
• Ideal for industrial electronics with limited internal space
• Used with embedded systems in electrical and mechanical equipment
• Can be used for high-capacity storage in laptop and desktop builds
• Ideal for industrial electronics with limited internal space
• Used with embedded systems in electrical and mechanical equipment
• Can be used for high-capacity storage in laptop and desktop builds
What form factor does it use for Compact installations?
It uses the M.2 form factor with a 42mm card length to fit small internal slots.
Which temperature extremes can it tolerate during operation?
It is specified to operate down to -20°C and up to 75°C, supporting deployment in cold and high-temperature settings.
What type of flash memory is implemented for endurance?
The drive employs 3D NAND architecture to provide dense, reliable flash cells suitable for heavy-duty usage.
Is it suitable for secure data storage in sensitive applications?
Yes, it incorporates 256Bit AES encryption to maintain confidentiality of data stored on the device.
What certification indicates suitability for UK markets?
It carries UKCA approval confirming its conformance for sale and use in the UK.
Related links
- Transcend M.2 2 TB Internal SSD
- Transcend MTS560T M.2 (2242) 2 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 2 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 2 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Transcend M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 2 TB Internal SSD
