Transcend 2.5 in 512 GB Internal SSD
- RS Stock No.:
- 683-119
- Mfr. Part No.:
- TS512GSSD470P-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP81,322.69
(exc. VAT)
PHP91,081.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,322.69 |
*price indicative
- RS Stock No.:
- 683-119
- Mfr. Part No.:
- TS512GSSD470P-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 7mm | |
| Standards/Approvals | UKCA | |
| Width | 69.85mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 7mm | ||
Standards/Approvals UKCA | ||
Width 69.85mm | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Capacity, 2.5 inches Form Factor - TS512GSSD470P-I
This solid-state drive provides reliable internal storage for industrial computing and control systems, designed to operate across a wide temperature span. It connects via a SATA III 6Gb/s Interface and is intended for installation in 2.5in drive bays where compact, robust non-volatile storage is required.
Features and Benefits:
• 512GB capacity supports large dataset retention
• 3D NAND delivers dense flash storage for endurance
• Industrial-grade design withstands harsh operational conditions
• Operates from -40°C to 85°C for wide-temperature deployments
• SATA III 6Gb/s Interface enables sustained data throughput
• UKCA certification confirms conformity with UK regulatory marking
• 3D NAND delivers dense flash storage for endurance
• Industrial-grade design withstands harsh operational conditions
• Operates from -40°C to 85°C for wide-temperature deployments
• SATA III 6Gb/s Interface enables sustained data throughput
• UKCA certification confirms conformity with UK regulatory marking
Applications
• Suitable for automation controllers requiring Durable storage
• Ideal for embedded electronics in factory-floor systems
• Used for data logging in electrical test rigs and monitoring
• Can be used for firmware storage in mechanical control units
• Ideal for embedded electronics in factory-floor systems
• Used for data logging in electrical test rigs and monitoring
• Can be used for firmware storage in mechanical control units
What physical form factor should I allocate in my chassis?
Fitment requires a 2.5in bay and supports a low-profile 7mm stack height.
How long is the drive when planning rack or enclosure layout?
The unit measures 100mm in length for precise mounting considerations.
Which connector speed will the storage operate at?
It communicates over an internal SATA III 6Gb/s link for host connectivity.
What environmental limits must I observe during installation?
It tolerates ambient conditions down to -40°C and up to 85°C during operation.
What type of flash memory technology is used for data storage?
The drive uses 3D NAND architecture to provide layered flash cells for capacity and endurance.
Related links
- Transcend SSD470P 2.5 in 512 GB Internal SSD
- Transcend 2.5 in 512 GB Internal SSD
- Transcend TS512GSSD472K-I 2.5 in 512 GB Internal SSD
- Transcend TS512GSSD452P-I 2.5 in 512 GB Internal SSD
- Transcend UTE210T 2.5 in 512 GB Internal SSD
- Transcend SSD420 2.5 in 512 GB Internal SSD
- Transcend SSD452K2 2.5 in 512 GB Internal SSD
- Transcend SSD430K 2.5 in 512 GB Internal SSD
