Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 683-017
- Mfr. Part No.:
- TS512GMTS570T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP60,739.25
(exc. VAT)
PHP68,027.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,739.25 |
*price indicative
- RS Stock No.:
- 683-017
- Mfr. Part No.:
- TS512GMTS570T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 3.85mm | |
| Length | 42mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Height 3.85mm | ||
Length 42mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Capacity, M.2 Form Factor - TS512GMTS570T-VS1
This SSD is a Compact internal storage device designed for embedded and industrial applications. It operates across a wide temperature range and uses a SATA III Interface in an M.2 form factor, providing persistent flash storage for automation, electronics and electrical systems where a slim, robust module is required.
Features and Benefits:
• 512GB capacity enabling ample local data retention
• 3D NAND technology offering improved storage density
• SATA III 6Gb/s Interface supporting standardised transfer rates
• Industrial-grade construction suited to demanding environments
• Maximum operating temperature 75°C permitting high-temperature use
• Minimum operating temperature -20°C allowing cold-start reliability
• 3D NAND technology offering improved storage density
• SATA III 6Gb/s Interface supporting standardised transfer rates
• Industrial-grade construction suited to demanding environments
• Maximum operating temperature 75°C permitting high-temperature use
• Minimum operating temperature -20°C allowing cold-start reliability
Applications
• Suitable for data logging modules in factory automation systems
• Ideal for on-board storage in control and monitoring hardware
• Used with embedded computing platforms in electronics test rigs
• Can be used for firmware and application storage in electrical cabinets
• Suitable for Compact mechanical sensors requiring local storage
• Ideal for on-board storage in control and monitoring hardware
• Used with embedded computing platforms in electronics test rigs
• Can be used for firmware and application storage in electrical cabinets
• Suitable for Compact mechanical sensors requiring local storage
What physical form factor is the device designed for?
It fits the M.2 configuration with a 2242 length profile and a 22mm width, intended for space-constrained internal installations.
Which type of NAND flash is employed and why does that matter?
It uses vertically stacked 3D NAND, which increases cell density for larger capacities in a small package.
How does the Interface affect system integration?
The SATA III 6Gb/s connection provides compatibility with controllers that accept standard Serial ATA signalling at the specified throughput.
Are there regulatory markings relevant to UK deployment?
The module carries the UKCA designation indicating conformity with applicable UK product requirements.
What environmental extremes can it tolerate operationally?
It is specified to operate up to 75°C and down to -20°C, covering many industrial ambient conditions.
Related links
- Transcend M.2 512 GB Internal SSD
- Transcend MTS950T M.2 512 GB Internal SSD
- Transcend MTE110S M.2 512 GB Internal SSD
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS830S M.2 512 GB Internal SSD
- Transcend MTE220S M.2 512 GB Internal SSD
- Transcend MTE452T-I M.2 512 GB Internal SSD
- Transcend MTS970A M.2 (2280) 512 GB Internal SSD
