Transcend M.2 2 TB Internal SSD
- RS Stock No.:
- 683-014
- Mfr. Part No.:
- TS2TMTE470A-I
- Manufacturer:
- Transcend
This image is representative of the product range
Subtotal (1 unit)*
PHP177,091.69
(exc. VAT)
PHP198,342.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP177,091.69 |
*price indicative
- RS Stock No.:
- 683-014
- Mfr. Part No.:
- TS2TMTE470A-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 2TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 2.23mm | |
| Length | 42mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 2TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 2.23mm | ||
Length 42mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Memory size, M.2 Form Factor - TS2TMTE470A-I
This SSD provides Compact high-capacity flash storage for industrial computing environments, designed for internal installation in devices that require low-profile, high-throughput media. It operates across a wide temperature range for demanding settings and uses NVMe over a PCIe Gen3 x4 Interface to serve data-intensive automation, electronics and mechanical control systems.
Features and Benefits:
• 256-bit AES encryption protects stored data without performance loss
• NVMe PCIe Gen3 x4 Interface delivers high-throughput transfers
• 3D NAND offers density suitable for large datasets
• Industrial-grade design supports extreme-temperature operation
• UKCA approval ensures recognised regional conformity
• NVMe PCIe Gen3 x4 Interface delivers high-throughput transfers
• 3D NAND offers density suitable for large datasets
• Industrial-grade design supports extreme-temperature operation
• UKCA approval ensures recognised regional conformity
Applications
• Suitable for embedded controllers in factory automation equipment
• Ideal for data logging in electrical switchgear and cabinets
• Used with industrial PCs in robotics and motion control systems
• Can be used for onboard storage in test and measurement instruments
• Ideal for data logging in electrical switchgear and cabinets
• Used with industrial PCs in robotics and motion control systems
• Can be used for onboard storage in test and measurement instruments
What physical form factor does it use for integration?
It uses an M.2 form factor designed for Compact system boards and modules, with a width of 22mm and a length of 42mm to fit small-edge connector slots.
What temperature conditions can it withstand during operation?
It is specified to function from −40°C up to 85°C, allowing operation in hot enclosures and cold storage areas without performance degradation.
What type of flash memory is employed and why does that matter?
The drive uses 3D NAND flash, which provides higher bit density and endurance characteristics suited to continuous write–read cycles common in industrial logging.
How much capacity is available for system storage and application data?
The device provides 2 TB of raw memory capacity, enabling large datasets, firmware images and application footprints to be kept locally.
Related links
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 1 TB Internal SSD
- Transcend MTS560T M.2 (2242) 2 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 2 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 2 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 2 TB Internal SSD
