Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-215
- Mfr. Part No.:
- TS1TMTS970A-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP140,393.75
(exc. VAT)
PHP157,241.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP140,393.75 |
*price indicative
- RS Stock No.:
- 683-215
- Mfr. Part No.:
- TS1TMTS970A-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.58mm | |
| Length | 80mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.58mm | ||
Length 80mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Storage Capacity, M.2 Form Factor - TS1TMTS970A-I
This solid-state drive provides high-capacity storage for embedded and industrial systems, delivering a Compact internal M.2 form factor suitable for SATA-based host interfaces. It is designed to operate across a wide thermal range, supporting demanding environments in automation, electronics and mechanical applications while offering data protection through hardware-level encryption.
Features and Benefits:
• 256-bit AES hardware encryption protects stored data
• SATA III 6Gb/s Interface ensures sustained data throughput
• 3D NAND provides increased storage density and endurance
• Industrial-grade design supports harsh operational conditions
• Wide operating range from -40°C to 85°C enables extreme-temperature use
• SATA III 6Gb/s Interface ensures sustained data throughput
• 3D NAND provides increased storage density and endurance
• Industrial-grade design supports harsh operational conditions
• Wide operating range from -40°C to 85°C enables extreme-temperature use
Applications
• Suitable for industrial control systems and PLC data logging
• Ideal for embedded computing in robotics and automation
• Used for in-vehicle and transportation electronics storage
• Can be used for factory-floor HMI and SCADA Terminal storage
• Ideal for embedded computing in robotics and automation
• Used for in-vehicle and transportation electronics storage
• Can be used for factory-floor HMI and SCADA Terminal storage
What physical form factor is required to install it?
It fits into an M.2 slot designed for 22 mm-wide cards with an 80mm length mounting position.
How thin is the device for tight enclosures?
The drive has a low-profile build with a height of 3.58mm for Compact installations.
What memory technology underpins its storage capability?
The device uses three-dimensional NAND flash to achieve the stated capacity and endurance characteristics.
Which regulatory marking is applicable in the UK market?
It carries approval under the UKCA standards for sale and use within the UK.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTS970A M.2 (2280) 1 TB Internal SSD
- Transcend MTE220S M.2 1 TB Internal SSD
- Transcend TS1TMTE460T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE672A-I M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTE470A-I M.2 (2242) 1 TB Internal SSD
