Transcend M.2 4 TB Internal SSD
- RS Stock No.:
- 683-008
- Mfr. Part No.:
- TS4TMTS970T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP300,829.45
(exc. VAT)
PHP336,928.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP300,829.45 |
*price indicative
- RS Stock No.:
- 683-008
- Mfr. Part No.:
- TS4TMTS970T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 4TB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 80mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 4TB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 80mm | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 4TB Storage Capacity, M.2 Form Factor - TS4TMTS970T-VS1
This SSD is a Compact internal storage device designed for industrial environments, providing high-capacity flash storage in an M.2 form factor. It connects via a SATA III 6Gb/s Interface and is intended for integration into equipment where a robust operating temperature range and dependable solid-state memory are required.
Features and Benefits:
• 4TB capacity enabling large local data storage
• 3D NAND construction enhancing data density and durability
• Operates from -20°C to 75°C for harsh ambient conditions
• Industrial-grade build suited to continuous-duty use
• SATA III 6Gb/s Interface ensuring standardised throughput
• 22mm width low-profile design for constrained assemblies
• 3D NAND construction enhancing data density and durability
• Operates from -20°C to 75°C for harsh ambient conditions
• Industrial-grade build suited to continuous-duty use
• SATA III 6Gb/s Interface ensuring standardised throughput
• 22mm width low-profile design for constrained assemblies
Applications
• Suitable for industrial automation data-logging systems
• Ideal for embedded electronics in control cabinets
• Used for storage in electrical test rigs and instrumentation
• Can be used for onboard memory in mechanical monitoring units
• Ideal for embedded electronics in control cabinets
• Used for storage in electrical test rigs and instrumentation
• Can be used for onboard memory in mechanical monitoring units
What physical form factor does it require for installation?
It fits M.2 sockets designed for 80mm card length and 22mm width in host devices.
How does it behave under elevated internal enclosure temperatures?
It is rated to function at internal temperatures up to 75°C, maintaining operation within that limit.
What type of flash memory is implemented and why does that matter?
The device uses 3D NAND, which increases bit density per package and supports higher capacities suitable for heavy storage demands.
Are there regulatory markings relevant to UK deployment?
It carries a UKCA approval mark indicating conformity to applicable UK requirements.
Related links
- Transcend M.2 4 TB Internal SSD
- Transcend MTS970T-I 2280-D2-B-M 4 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 4 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 4 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 4 TB Internal SSD
