Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 682-780
- Mfr. Part No.:
- TS512GMTS570TI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP67,768.91
(exc. VAT)
PHP75,901.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,768.91 |
*price indicative
- RS Stock No.:
- 682-780
- Mfr. Part No.:
- TS512GMTS570TI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 42mm | |
| Height | 3.85mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 42mm | ||
Height 3.85mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Memory size, M.2 Form Factor - TS512GMTS570TI-VS1
This industrial M.2 SATA SSD provides compact, high-temperature storage for embedded and industrial computing environments. Designed as an internal storage device in the M.2 form factor, it supports SATA III 6Gb/s connectivity and is intended for applications requiring solid-state performance within a constrained physical footprint.
Features and Benefits:
• 512GB capacity enabling substantial on-board data storage and buffering
• 3D NAND flash offering improved density and endurance for sustained writes
• Wide operating range from -40°C to 85°C allowing deployment in harsh climates
• SATA III 6Gb/s Interface ensuring predictable legacy SATA throughput
• Industrial-grade construction meeting UKCA standards for regulatory fit
• 3D NAND flash offering improved density and endurance for sustained writes
• Wide operating range from -40°C to 85°C allowing deployment in harsh climates
• SATA III 6Gb/s Interface ensuring predictable legacy SATA throughput
• Industrial-grade construction meeting UKCA standards for regulatory fit
Applications
• Suitable for industrial controllers in automation systems
• Ideal for embedded computing in electrical control panels
• Used for data logging in mechanical testing rigs
• Can be used for storage in ruggedised human–machine interfaces
• Ideal for embedded computing in electrical control panels
• Used for data logging in mechanical testing rigs
• Can be used for storage in ruggedised human–machine interfaces
What physical footprint does the device use for space-constrained installs?
It adopts the M.2 2242 outline with a 42mm length and 22mm width, suited to Compact sockets on industrial motherboards.
How does it handle elevated internal temperatures during continuous operation?
The design tolerates internal temperatures up to 85°C, enabling stable operation under sustained thermal stress.
Is the module intended for external connectivity or internal mounting?
It is intended for internal installation and connects via a standard SATA III 6Gb/s interface.
Which flash architecture is employed and what benefit does it provide?
It uses 3D NAND architecture, which increases storage density and supports endurance profiles required for industrial workloads.
What regulatory marking indicates suitability for the UK market?
The product carries the UKCA designation as its applicable market conformity mark.
Related links
- Transcend M.2 512 GB Internal SSD
- Transcend MTS950T M.2 512 GB Internal SSD
- Transcend MTE110S M.2 512 GB Internal SSD
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS830S M.2 512 GB Internal SSD
- Transcend MTE220S M.2 512 GB Internal SSD
- Transcend MTE452T-I M.2 512 GB Internal SSD
- Transcend MTS970A M.2 (2280) 512 GB Internal SSD
