Transcend M.2 512 GB Internal SSD

Subtotal (1 unit)*

PHP48,188.80

(exc. VAT)

PHP53,971.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP48,188.80

*price indicative

RS Stock No.:
682-776
Mfr. Part No.:
TS512GMTE470AI-VS1
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Memory Size

512GB

Product Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D

Interface Type

NVMe PCIe Gen 3 x4

Encryption Level

256 Bit AES Encryption

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

2.23mm

Width

22mm

Standards/Approvals

UKCA

Length

42mm

COO (Country of Origin):
TW

Transcend SSD, 512GB Storage Capacity, NVMe PCIe Gen 3 x4 Interface - TS512GMTE470AI-VS1


This SSD is a Compact internal storage device designed for high-performance data transfer in industrial environments. It uses the NVMe PCIe Gen3 x4 Interface to deliver fast access for control systems and embedded computing platforms while incorporating hardware encryption to protect stored information.

Features and Benefits:


• NVMe PCIe Gen3 x4 Interface ensures high-throughput data transfer
• 256-bit AES encryption provides on-device data protection
• 3D NAND memory offers improved endurance and storage density
• Industrial-grade design tolerates extreme thermal conditions
• UKCA approval confirms conformity with UK regulatory marking

Applications


• Suitable for industrial automation controllers requiring secure storage
• Ideal for embedded electronics in transportation and robotics systems
• Used for data logging in harsh-environment electrical equipment
• Can be used for firmware storage in mechanical control units

What storage capacity does it provide for industrial projects?


It offers 512 GB of flash memory suitable for large datasets and firmware images without relying on external drives.

How does it cope with wide temperature swings in field installations?


It operates reliably across a range from -40°C to 85°C, allowing deployment in cold stores and high-heat enclosures.

What physical form factor and mounting profile does it require?


The module is an M.2 device with a 22mm width and a 42mm length, and a low-profile height of 2.23mm for Compact system integration.

Is the product intended for internal or external system use?


It is specified for internal use, suitable for fitting directly onto compatible M.2 sockets on host boards.

Related links