Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 682-749
- Mfr. Part No.:
- TS1TMTS960T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP83,980.97
(exc. VAT)
PHP94,058.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,980.97 |
*price indicative
- RS Stock No.:
- 682-749
- Mfr. Part No.:
- TS1TMTS960T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 80mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 80mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Storage Capacity, M.2 Form Factor - TS1TMTS960T-VS1
This internal SSD is designed for industrial environments where compact, high-capacity storage is required. It fits into M.2 slots and provides solid-state storage suitable for embedded and automation equipment, delivering fast data access via a SATA III 6Gb/s Interface while operating across a wide temperature range.
Features and Benefits:
• 1TB capacity for large on-board datasets and logs
• 3D NAND technology for dense flash storage and endurance
• SATA III 6Gb/s Interface for consistent throughput in legacy hosts
• Operates up to 75°C to withstand high-temperature installations
• Works from -20°C to support cold-start conditions
• UKCA approved for deployment within UK regulatory frameworks
• 3D NAND technology for dense flash storage and endurance
• SATA III 6Gb/s Interface for consistent throughput in legacy hosts
• Operates up to 75°C to withstand high-temperature installations
• Works from -20°C to support cold-start conditions
• UKCA approved for deployment within UK regulatory frameworks
Applications
• Suitable for industrial controllers in automation systems
• Ideal for data logging in electrical and electronics assemblies
• Used with embedded computing modules in mechanical equipment
• Can be used for firmware storage in control and monitoring units
• Ideal for data logging in electrical and electronics assemblies
• Used with embedded computing modules in mechanical equipment
• Can be used for firmware storage in control and monitoring units
How is the module form factor relevant to hardware integration?
Its M.2 form factor and 80mm length allow direct mounting on motherboards and carrier boards designed for M.2 2280 devices, reducing cabling and saving panel space.
What makes it appropriate for harsh operating environments?
The specified maximum operating temperature of 75°C and minimum of -20°C enable operation in elevated thermal conditions and sub-zero starts common in industrial settings.
Which Interface is required on host systems for compatibility?
Hosts must provide an M.2 slot wired for SATA signalling supporting the SATA III 6Gb/s protocol to communicate with the device.
What physical profile should be considered during mechanical design?
The module has a width of 22mm and a height of 3.58mm, so enclosures and standoffs must accommodate a low-profile M.2 card.
Is this storage classified for industrial use and how is that indicated?
It is designated as industrial grade and carries UKCA marking, signifying suitability for industrial deployments within the UK.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Transcend MTE220S M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE470A M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE460T M.2 (2242) 1 TB Internal SSD
