Transcend M.2 256 MB Internal SSD
- RS Stock No.:
- 682-733
- Mfr. Part No.:
- TS256GMTS970T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP32,226.80
(exc. VAT)
PHP36,094.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP32,226.80 |
*price indicative
- RS Stock No.:
- 682-733
- Mfr. Part No.:
- TS256GMTS970T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 256MB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 3.58mm | |
| Standards/Approvals | UKCA | |
| Length | 80mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 256MB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Height 3.58mm | ||
Standards/Approvals UKCA | ||
Length 80mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, 80mm Length - TS256GMTS970T-VS1
This M.2 SSD is an internal storage device designed for industrial applications where compact, temperature-tolerant solid-state storage is required. It connects via a SATA III 6Gb/s Interface and uses 3D NAND memory to deliver consistent read/write behaviour for automation and control systems. The drive is low-profile and intended for installations that demand durable, internal storage with recognised UKCA approval.
Features and Benefits:
• 256MB cache reduces latency and improves data responsiveness
• SATA III 6Gb/s Interface maintains sustained transfer throughput
• 3D NAND construction increases endurance for frequent writes
• Industrial-grade design supports prolonged field operation
• Maximum operating temperature 75°C enables high-temperature use
• 3.58mm profile fits slim system slots
• SATA III 6Gb/s Interface maintains sustained transfer throughput
• 3D NAND construction increases endurance for frequent writes
• Industrial-grade design supports prolonged field operation
• Maximum operating temperature 75°C enables high-temperature use
• 3.58mm profile fits slim system slots
Applications
• Suitable for industrial controllers in factory automation
• Ideal for embedded electronics in electrical distribution panels
• Used with Compact mechanical test rigs requiring internal storage
• Can be used for data logging in high-temperature environments
• Used for upgrading M.2 2280 form-factor compute modules
• Ideal for embedded electronics in electrical distribution panels
• Used with Compact mechanical test rigs requiring internal storage
• Can be used for data logging in high-temperature environments
• Used for upgrading M.2 2280 form-factor compute modules
What operating temperature range can I expect in harsh environments?
The device operates down to -20°C and up to 75°C, allowing deployment in settings with substantial thermal variation.
How does the modules form factor affect compatibility with systems?
The M.2 2280 length and 22mm width align with standard 80mm M.2 slots, enabling installation in many Compact industrial motherboards and embedded platforms.
What type of memory technology is used and how does it impact lifecycle?
It uses 3D NAND flash, which offers improved cell stacking and wear characteristics beneficial for applications with frequent write cycles.
Is the product suited for internal use only or external enclosures?
The unit is specified as an internal storage device intended for installation inside host hardware.
