ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
- RS Stock No.:
- 818-984
- Mfr. Part No.:
- IB-377U3_UK
- Manufacturer:
- ICY BOX
N
Subtotal (1 unit)*
PHP3,284.12
(exc. VAT)
PHP3,678.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,284.12 |
*price indicative
- RS Stock No.:
- 818-984
- Mfr. Part No.:
- IB-377U3_UK
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Hard Drive Enclosure | |
| Drive Size | 3.5in | |
| Drive Interface | SATA | |
| Port Type | USB Type C | |
| Body Material | Aluminium | |
| Colour | Black | |
| Data Transfer Rate | 6Gbps | |
| Length | 204mm | |
| Height | 114mm | |
| Width | 31mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Hard Drive Enclosure | ||
Drive Size 3.5in | ||
Drive Interface SATA | ||
Port Type USB Type C | ||
Body Material Aluminium | ||
Colour Black | ||
Data Transfer Rate 6Gbps | ||
Length 204mm | ||
Height 114mm | ||
Width 31mm | ||
- COO (Country of Origin):
- CN
The ICY BOX External enclosure provides a reliable solution for connecting 3.5 inch SATA HDDs via USB 3.0, enabling seamless storage expansion and data transfer.
Enclosure supports one 3.5 inch SATA HDD connected through USB 3.0
Achieves transfer rates of up to 5 Gbit/s with USB 3.0 technology
Compatible with UASP for enhanced data transfer speed
Backward compatible with USB 2.0 and 1.1 interfaces
Related links
- ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 2.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 22x 30/42/60/80 cm SATA Hard Drive Enclosure USB Type C
- ICY BOX 22x 30/42/60/80 mm M.2 Nvme Hard Drive Enclosure USB Type C
- StarTech.com 21.84 mm M.2 SATA Hard Drive Enclosure USB C
- Lexar 2 TB SATA Hard Drive Enclosure USB 3.2 C
- StarTech.com M.2 SATA Hard Drive Enclosure USB 3.1
- StarTech.com M.2 SATA Hard Drive Enclosure USB 3.0
