ICY BOX M2 M2 PCIe SSD Adapter 22 x 30 mm PCIe x4

N

Subtotal (1 unit)*

PHP2,054.08

(exc. VAT)

PHP2,300.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,054.08

*price indicative

RS Stock No.:
818-985
Mfr. Part No.:
IB-PCI214M2-HSL
Manufacturer:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Interface Type

PCIe x4

Accessory Type

M2 PCIe SSD Adapter

Product Type

Adapter

Supported Form Factor

M2

Dimensions

22 x 30 mm

Supported Number of Drives

1

Standards/Approvals

FC

COO (Country of Origin):
CN
The ICY BOX PCIe expansion card enhances older systems with a versatile M.2 M-Key socket, enabling the use of a single M.2 NVMe SSD for improved data transfer speeds.

Supports PCIe 4.0 x4 for transfer rates up to 64 Gbit/s

Compatible with M.2 sizes of 22x30/42/60/80 mm

Includes both full and half profile slot brackets for flexible installation

Features a large heat sink with LED illumination for efficient cooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy