Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- RS Stock No.:
- 725-596
- Mfr. Part No.:
- 2294900-R
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
PHP62,655.80
(exc. VAT)
PHP70,174.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,655.80 |
*price indicative
- RS Stock No.:
- 725-596
- Mfr. Part No.:
- 2294900-R
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Interface Type | PCIe Gen 3 | |
| Product Type | Adapter | |
| Accessory Type | PCIe RAID Controller Card | |
| Dimensions | 64 x 167 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Interface Type PCIe Gen 3 | ||
Product Type Adapter | ||
Accessory Type PCIe RAID Controller Card | ||
Dimensions 64 x 167 mm | ||
The Microchip RAID Host Cache solution offers robust data protection and high-speed performance, enabling efficient data management for intensive workloads. This Advanced technology ensures reliability while optimising power consumption for demanding server environments.
Integrated cache protection safeguards data integrity during power loss
Supports up to 4 GB of high-speed DRAM cache for enhanced performance
Compatible with extensive RAID levels, providing versatile storage solutions
Designed for 12 Gbps storage capabilities, ensuring maximum throughput
Embeds Advanced data management features for streamlined operation
Related links
- Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- StarTech.com SATA PCIe RAID Controller Card 120 x 70 x 20 mm SATA
- StarTech.com M2 B-Key PCIe RAID Controller Card 18 x 12 x 2 cm M.2 SATA (NGFF)
- Delkin Devices NAND 128 GB PCIe Gen 3 Driver Module, MP1HFTTMN-80000-2
- Delkin Devices NAND 512 GB PCIe Gen 3 Driver Module, MP5HFTVMN-80000-2
- Delkin Devices NAND 2 TB PCIe Gen 3 Driver Module, MP2TFTWMN-80000-2
- Microchip DSC557-0344FL1T 14-Pin VQFN Surface
- Microchip Ethernet Switch IC 16 Gbps USART SPI PCIe Gen 4 GPIO PCI1005/5CW
