Bosch 400 mm, 11 TPI Hand Saw
- RS Stock No.:
- 673-234
- Mfr. Part No.:
- 1600A02ZA9
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,316.04
(exc. VAT)
PHP2,593.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,316.04 |
*price indicative
- RS Stock No.:
- 673-234
- Mfr. Part No.:
- 1600A02ZA9
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 400mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 11 | |
| Blade Material | HCS | |
| Standards/Approvals | No | |
| Material Cut | Wood | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Saw Blade Type Hand Saw | ||
Blade Length 400mm | ||
Product Type Hand Saw | ||
Teeth per Inch 11 | ||
Blade Material HCS | ||
Standards/Approvals No | ||
Material Cut Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch hand saw is a manually operated cutting tool designed for woodworking tasks. It is intended for controlled, hand‑guided use on timber, offering a straightforward cutting method for joinery, renovation and general carpentry environments.
Blade MADE from high‑carbon steel provides sustained cutting‑edge retention
11 teeth per inch delivers fine, consistent tooth spacing for cleaner cuts
Hand saw blade type enables direct manual control during operation
Durable construction supports repetitive use in workshop settings
